
The 74ALVC245PW,118 is an 8-bit bidirectional transceiver from NXP, featuring a TSSOP package and surface mount design. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a propagation delay of 8.6ns and can handle high and low level output currents of up to 24mA. The transceiver is designed for use in CMOS technology and is part of the 74ALVC series.
Sign in to ask questions about the NXP 74ALVC245PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC245PW,118 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC245PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
