74ALVC541BQ-Q100/DHVQFN20/REEL
NXP 74ALVC541BQ-Q100X technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 200nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.