74ALVC541PW-Q100/TSSOP20/REEL1
NXP 74ALVC541PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.