
The 74ALVC573BQ is an 8-bit bus transceiver from NXP, operating within a temperature range of -40°C to 85°C. It can supply up to 24mA of current and supports a maximum supply voltage of 3.6V. The device has a propagation delay of 2.2ns. The 74ALVC573BQ is compliant with RoHS regulations, but does not meet SVHC requirements.
Sign in to ask questions about the NXP 74ALVC573BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC573BQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Output Current | 24mA |
| Propagation Delay | 2.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC573BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
