Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
NXP 74ALVCH16244DGG112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.