
The 74ALVCH16244DL,118 is a 16-channel 4-bit inverting buffer with 3-STATE outputs from NXP. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 3.6V. The device features a propagation delay of 7.1ns and a quiescent current of 40uA. It is available in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74ALVCH16244DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16244DL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16244DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
