The 74ALVCH16245DL,118 is a bidirectional transceiver with 16 channels and 8 bits per element. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It features a propagation delay of 2.1ns and a turn-on delay time of 5.7ns, with a quiescent current of 40uA.
NXP 74ALVCH16245DL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
