The 74ALVCH16373DL,112 is a 16-bit dual D-type latch with 3-STATE outputs. It operates over a supply voltage range of 2.3V to 3.6V and is packaged in a surface mount SSOP-31 package. The device has a propagation delay of 2.1ns and a turn-on delay time of 2.1ns. It is RoHS compliant and suitable for use in a variety of applications, including digital logic and memory systems.
Sign in to ask questions about the NXP 74ALVCH16373DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16373DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16373DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
