Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
NXP 74ALVCH16374DGG112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.