
The 74ALVCH16374DL,112 is a 16-bit D-Type flip-flop with a clock edge trigger type of positive edge. It operates at a frequency of 300MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOT-370 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a propagation delay of 2.3ns. The quiescent current is 200nA, and the device has a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the NXP 74ALVCH16374DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16374DL,112 technical specifications.
| Package/Case | SOT-370 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 300MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16374DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
