
The 74ALVCH16543DGG,11 is a 16-bit bidirectional transceiver with 8-bit elements and 3-state output. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 3.6V. The device features a propagation delay of 2.9ns and a turn-on delay time of 7.2ns. It has a quiescent current of 40uA and can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The transceiver is packaged in a TSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74ALVCH16543DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16543DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16543DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.