Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
NXP 74ALVCH16543DGG,118 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.