
The 74ALVCH16600DGG:11 is a 18-channel 3-STATE CMOS transceiver from NXP, packaged in a TSSOP package and rated for operation between -40°C and 85°C. It features a high level output current of -24mA and a low level output current of 24mA. The device is not RoHS compliant and has a quiescent current of 200nA. It is suitable for use in surface mount applications and has a propagation delay of 2.9ns.
Sign in to ask questions about the NXP 74ALVCH16600DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16600DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 200nA |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16600DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
