
This 74ALVCH16652DGG:11 bidirectional transceiver from NXP features a 16-channel, 8-bit configuration with a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The device has a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 200nA. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP 74ALVCH16652DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16652DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16652DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
