The 74ALVCH16821DL,518 is a 10-bit dual D-type flip-flop from NXP, operating at a maximum frequency of 250MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a surface mount SSOP package and is RoHS compliant. It can operate within a temperature range of -40°C to 85°C. The flip-flop has a propagation delay of 2.8ns and a turn-on delay time of 2.6ns.
Sign in to ask questions about the NXP 74ALVCH16821DL,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16821DL,518 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16821DL,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
