74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state
NXP 74ALVCH16823DL,118 technical specifications.
| Package/Case | SSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.