
The 74ALVCH16825DG is an 18-input 18-output 3-state logic gate from NXP, packaged in the SOT-364-56 package. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.3V and 3.6V. The logic gate features 18 input lines and 18 output lines, with a propagation delay of 2.1ns.
Sign in to ask questions about the NXP 74ALVCH16825DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16825DG technical specifications.
| Package/Case | SOT-364-56 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16825DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
