
The 74ALVCH16825DG-T is an 18-input 18-output 3-state logic IC from NXP. It features a high level output current of -24mA and a low level output current of 24mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The logic IC is packaged in a SOT-364-56 package and is available in quantities of 2000 per reel.
NXP 74ALVCH16825DG-T technical specifications.
| Package/Case | SOT-364-56 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
