NXP 74ALVCH16827DG technical specifications.
| Package/Case | SOT-364-56 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16827DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
