
The 74ALVCH16827DGG,11 is a 20-channel 10-bit CMOS buffer with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package for surface mount applications. The device has a high level output current of -24mA and a low level output current of 24mA. It also has a propagation delay of 2ns and a turn-on delay time of 6ns. The 74ALVCH16827DGG,11 is suitable for use in a variety of applications, including those requiring high-speed data transfer and low power consumption.
Sign in to ask questions about the NXP 74ALVCH16827DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16827DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16827DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.