
The 74ALVCH16841DG-T is a dual 20-input 20-output non-inverting logic gate from NXP, packaged in a TSSOP. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device operates within a temperature range of -40°C to 85°C. It can source a high level output current of up to -24mA. The 74ALVCH16841DG-T is available in tape and reel packaging with 2000 units per package.
NXP 74ALVCH16841DG-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
