Sign in to ask questions about the NXP 74ALVCH32501EC,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH32501EC,557 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH32501EC,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.