NXP 74ALVCHS16830DGB,1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Inputs | 18 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 40uA |
| Series | 74ALVCHS |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCHS16830DGB,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.