Bus Driver, Alvt Series, 4-BIT
NXP 74ALVT162244DGG118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.