
The 74ALVT16244DGG,112 is a 16-bit inverting buffer with 16 inputs and 16 outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device has a propagation delay of 5.9ns and a quiescent current of 5mA. It is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74ALVT16244DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16244DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16244DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.