The 74ALVT16245DGG112 is a 16-bit bidirectional transceiver from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V, with a quiescent current of 3.2mA. The transceiver has a propagation delay of 4.6ns and a turn-on delay time of 4.6ns, with high level and low level output currents of 24mA and 8mA, respectively.
NXP 74ALVT16245DGG112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Series | 74ALVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
No datasheet is available for this part.