
The 74ALVT16260DGG,112 is a 12-bit D-Type latch with 3-STATE outputs. It operates over a supply voltage range of 2.3V to 3.6V and is packaged in a TSSOP package. The device can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. It has a propagation delay of 5.6ns and a turn-on delay time of 2.8ns. The device is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16260DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16260DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74ALVT16260DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
