
The 74ALVT162821DL,518 is a 2-element 10-bit D-type flip-flop with 3-state outputs, operating at a frequency of 150MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a SOT-371 package and is RoHS compliant. It has a propagation delay of 3.2ns and a turn-on delay time of 3.2ns. The operating temperature range is from -40°C to 85°C.
NXP 74ALVT162821DL,518 technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
