
The 74ALVT162823DGG is an 18-bit dual flip-flop from NXP, featuring a TFSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device has a propagation delay of 3ns and a turn-on delay time of 3.7ns, with a quiescent current of 3.9mA. It is suitable for use in BICMOS technology and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74ALVT162823DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.9mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162823DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
