
The 74ALVT162823DL,518 is a 9-bit dual D-type flip-flop with 3-state outputs. It operates from 2.3V to 3.6V and is packaged in a SOT-371 surface mount package. The device has a propagation delay of 3ns and a turn-on delay time of 3.7ns. It is RoHS compliant and suitable for use in surface mount applications. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT162823DL,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT162823DL,518 technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.9mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162823DL,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
