The 74ALVT16373DL,118 is a 16-bit 3-state D-type latch from NXP, featuring a BICMOS technology and a non-inverting polarity. It operates within a temperature range of -40°C to 85°C and can supply up to 64mA of low-level output current and -32mA of high-level output current. The device is available in a surface mount SSOP package, with a tape and reel packaging option. It is RoHS compliant and suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the NXP 74ALVT16373DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16373DL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16373DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.