
The 74ALVT16501DGG,118 is a 1-channel 3-STATE transceiver from NXP, packaged in a TFSOP with gold contact plating. It operates between -40°C and 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device has a propagation delay of 3ns and a quiescent current of 3.5mA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74ALVT16501DGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16501DGG,118 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16501DGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
