
The 74ALVT16501DL is a 512-bit bidirectional transceiver from NXP, featuring a TFSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device has a propagation delay of 3ns and a quiescent current of 5mA. It is RoHS compliant and available in a rail/Tube packaging configuration with 26 units per package.
Sign in to ask questions about the NXP 74ALVT16501DL,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16501DL,512 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16501DL,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
