
The 74ALVT16601DGG118 is a high-speed bidirectional transceiver from NXP, featuring 18 channels and a 3-STATE output type. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free applications. With a propagation delay of 3.1ns and a turn-on delay time of 5.2ns, this transceiver is suitable for high-speed digital applications. The device is packaged in a TSSOP package and is available in quantities of 2000 units per reel.
Sign in to ask questions about the NXP 74ALVT16601DGG118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16601DGG118 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.5mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16601DGG118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
