
The 74ALVT16821DGG,118 is a 20-bit dual flip-flop integrated circuit from NXP. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.3V to 3.6V. The device features a propagation delay of 4.6ns and a quiescent current of 5.1mA. It is packaged in a TSSOP package and is available in tape and reel quantities of 2000 units. The 74ALVT16821DGG,118 is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74ALVT16821DGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16821DGG,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 5.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16821DGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
