
The 74ALVT16821DL,512 is a 20-bit dual flip-flop from NXP, operating at a frequency of 150MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a surface-mount SSOP-26 package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16821DL,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16821DL,512 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16821DL,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
