
The 74ALVT16823DGG,112 is an 18-bit dual flip-flop from NXP, operating at a frequency of 150MHz. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a TFSOP package and is designed for surface mount applications. It has a propagation delay of 1.9ns and a turn-on delay time of 2.9ns. The 74ALVT16823DGG,112 is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16823DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16823DGG,112 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 3.9mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16823DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
