
The 74ALVT16827DL,512 is a 20-bit 3-STATE bus transceiver from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.3ns. The device has 20 inputs and 20 outputs, with a quiescent current of 6mA and a maximum supply voltage of 3.6V. It is RoHS compliant and features a non-inverting polarity and a BICMOS technology.
NXP 74ALVT16827DL,512 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
