
The 74ALVT16827DL,518 is a 20-channel 10-bit 3-STATE buffer from NXP, featuring a non-inverting logic function with a propagation delay of 2.3ns and a turn-on delay time of 5.5ns. It operates within a supply voltage range of 2.3V to 3.6V and has a quiescent current of 6mA. The device is available in a surface mount SSOP package, suitable for use in temperatures from -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the NXP 74ALVT16827DL,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16827DL,518 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16827DL,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
