
The 74ALVT16827DL-T is a 20-bit 3-STATE bus transceiver from NXP, packaged in a SOT-371-56 package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device features a propagation delay of 3ns and provides a high level output current of -32mA and a low level output current of 64mA. The 74ALVT16827DL-T is available in tape and reel packaging with 1000 units per reel.
NXP 74ALVT16827DL-T technical specifications.
| Package/Case | SOT-371-56 |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
