
The 74AUP1G00GM,115 is a single NAND gate logic function with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a maximum supply voltage of 3.6V. The device is surface mount and RoHS compliant. It features a propagation delay of 6.5ns and a turn-on delay time of 17.5ns. The quiescent current is 500nA and the output current is 20mA.
NXP 74AUP1G00GM,115 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G00GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
