
The 74AUP1G00GS,132 is a high-speed CMOS NAND gate from NXP. It features a propagation delay of 6.5ns and a turn-on delay time of 17.5ns. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The 74AUP1G00GS,132 is available in a surface-mount package with a quantity of 5000 per package, packaged in tape and reel.
Sign in to ask questions about the NXP 74AUP1G00GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G00GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G00GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
