The 74AUP1G02GM,115 is a 6-channel NOR gate logic IC with a supply voltage range of 0.8 to 3.6V and a propagation delay of 24.7ns. It has a temperature grade of AUTOMOTIVE and is packaged in a 6-pin VSON package. The device operates over a temperature range of -40 to 125°C and has a maximum current of 0.0017A. It is a single-function device with 2 inputs and no Schmitt trigger.
NXP 74AUP1G02GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.7 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 24.7 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G02GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.