
The 74AUP1G02GN,132 is a 2-input NOR gate from NXP, fabricated using CMOS technology. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. The device is designed for surface mount applications and features a propagation delay of 6.4ns and a turn-on delay time of 17ns. The quiescent current is 500nA, and the device is RoHS compliant.
Sign in to ask questions about the NXP 74AUP1G02GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G02GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G02GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
