The 74AUP1G02GW-Q100H is a single NOR gate from NXP, featuring a maximum operating temperature of 125°C and a propagation delay of 6.4ns. It has a quiescent current of 500nA and is designed for surface mount applications. This device is part of the 74AUP series, which is automotive-grade and compliant with AEC-Q100. The gate has two inputs and one output, with a high level output current of 4mA and a low level output current of 4mA.
NXP 74AUP1G02GW-Q100H technical specifications.
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74AUP |
| RoHS | Not Compliant |
No datasheet is available for this part.