
The NXP 74AUP1G04GS,132 is a single inverter logic gate with a maximum supply voltage of 3.6V and a high level output current of 4mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 500nA. The device is packaged in a surface mount configuration and is compliant with RoHS regulations. It features a propagation delay of 5.4ns and a turn-on delay time of 16ns.
NXP 74AUP1G04GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.