The 74AUP1G04GW-Q100H is a single-input inverter from NXP, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 5.4ns and a quiescent current of 500nA. It is not RoHS compliant, but is lead-free.
NXP 74AUP1G04GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74AUP |
| RoHS | Not Compliant |
No datasheet is available for this part.