
The 74AUP1G06GM,115 is a single-ended input, inverting buffer from NXP, packaged in a SOT-886-6 surface mount package. It operates from 800mV to 3.6V and has a maximum supply voltage of 3.6V. The device has a low level output current of 4mA and a propagation delay of 10.5ns. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G06GM,115 technical specifications.
| Package/Case | SOT-886-6 |
| Contact Plating | Tin |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G06GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
