
The 74AUP1G06GW,125 is a single-ended CMOS inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 10.5ns and a turn-on delay time of 12ns, with a quiescent current of 500nA and a low-level output current of 4mA.
NXP 74AUP1G06GW,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 2V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G06GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
