
The 74AUP1G07GM,132 is a single inverting buffer with a logic function of buffer, inverting. It has a low level output current of 4mA and operates within a temperature range of -40°C to 125°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 800mV. It is mounted using surface mount technology and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AUP1G07GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G07GM,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G07GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
